Parametric results for: msp430f2272iyfft under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msp430f2272iyfft
Select parts from the table below to compare.
Compare
Compare
MSP430F2272IYFFT
Texas Instruments
Check for Price Yes Yes Active 16 16 MHz 32768 1024 1 MSP430 16 MHz 32 6 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ YES NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 550 µA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B49 Not Qualified e1 1 85 °C -40 °C 260 30 49 PLASTIC/EPOXY VFBGA BGA49,7X7,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 625 µm TEXAS INSTRUMENTS INC BGA GREEN, DSBGA-49 49 compliant EAR99 8542.31.00.01 Texas Instruments