Parametric results for: msp430f2272idar under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msp430f2272idar
Select parts from the table below to compare.
Compare
Compare
MSP430F2272IDAR
Texas Instruments
$2.1520 Yes Yes Active 16 16 MHz 33024 1024 1 MSP430 16 MHz 32 6 YES 2.2 V MICROCONTROLLER, RISC BIPOLAR ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ YES NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 550 µA 3.6 V 2.2 V INDUSTRIAL R-PDSO-G38 Not Qualified e4 2 85 °C -40 °C 260 30 38 PLASTIC/EPOXY TSSOP TSSOP38,.32 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 6.1 mm 12.5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-38 38 compliant EAR99 8542.31.00.01 Texas Instruments