Parametric results for: msp430f2111tpwr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: msp430f2111tpwr
Select parts from the table below to compare.
Compare
Compare
MSP430F2111TPWR
Texas Instruments
$0.9485 Yes Yes Active 16 16 MHz 2048 128 0.125 MSP430 16 MHz 16 16 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 6 MHZ YES NO NO FIXED POINT YES NO YES 8 8 YES FLASH 410 µA 3.6 V 3.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 105 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-20 20 compliant EAR99 8542.31.00.01 Texas Instruments