Filter Your Search
1 - 2 of 2 results
|
MSP430F1101IPW
Texas Instruments
|
$1.7762 | Yes | Obsolete | 16 | 8 MHz | 1024 | 128 | MSP430 | 8 MHz | 14 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 350 µA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-20 | 20 | unknown | 8542.31.00.01 | Texas Instruments | |||
|
MSP430F1101IPWR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 16 | 8 MHz | 1024 | 128 | MSP430 | 8 MHz | 14 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 350 µA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, TSSOP-20 | 20 | unknown | 8542.31.00.01 |