Filter Your Search
1 - 2 of 2 results
|
MSP430F1101IDWR
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 16 | 8 MHz | 576 | 128 | 0.125 | MSP430 | 8 MHz | 14 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | FLASH | 350 µA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SO-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430F1101IDW
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 8 MHz | 576 | 128 | 8 MHz | 14 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SO-20 | 20 | unknown | 8542.31.00.01 | Texas Instruments |