Filter Your Search
1 - 8 of 8 results
![]() |
MSP430C1121IPW
Texas Instruments
|
Check for Price | Obsolete | 16 | 8 MHz | 4096 | 256 | 8 MHz | 14 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.31.00.01 | |||||||||||
![]() |
MSP430C112IDW
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 | 5.35 MHz | 2048 | 256 | 32 kHz | 14 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 1.1 MHZ | NO | NO | NO | 8 | YES | MROM | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | not_compliant | 8542.31.00.01 | ||||||
![]() |
MSP430C112IDWR
Texas Instruments
|
Check for Price | Obsolete | 16 | 5.35 MHz | 4096 | 256 | MSP430 | 32 kHz | 14 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 1.1 MHZ | NO | NO | NO | 8 | YES | MROM | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.31.00.01 | |||||||
|
MSP430C112IJL
Texas Instruments
|
Check for Price | Obsolete | 16 | 5.35 MHz | 14 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 2.5 V | INDUSTRIAL | R-GDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||
![]() |
MSP430C1121IRGE
Texas Instruments
|
Check for Price | Obsolete | 16 | 8 MHz | 4096 | 256 | MSP430 | 8 MHz | 14 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 300 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | unknown | 8542.31.00.01 | |||||||||
|
MSP430C1121IPWR
Texas Instruments
|
Check for Price | Obsolete | 16 | 8 MHz | 4096 | 256 | MSP430 | YES | CMOS | 8 | MROM | 300 µA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | TEXAS INSTRUMENTS INC | TSSOP, TSSOP20,.25 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
![]() |
MSP430C1121IDW
Texas Instruments
|
Check for Price | Obsolete | 16 | 8 MHz | 2048 | 256 | 8 MHz | 14 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.31.00.01 | |||||||||||
|
MSP430C1121IDWR
Texas Instruments
|
Check for Price | Obsolete | 16 | 8 MHz | 4096 | 256 | MSP430 | YES | CMOS | 8 | MROM | 300 µA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | unknown | 8542.31.00.01 |