Filter Your Search
1 - 2 of 2 results
|
MSP3BR5600JS14E3
Vishay Intertechnologies
|
$7.0024 | Yes | Active | 560 mΩ | 5 % | 2.5 W | 5728 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | YES | 200 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | J BEND | 6.6 mm | 14.6 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
MSP3BR5600JS14E3
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 560 mΩ | 5 % | 2.5 W | 5728 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | YES | 200 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | J BEND | 6.6 mm | 14.6 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | SMT, 5828 | compliant | EAR99 | 8533.21.00.80 |