Filter Your Search
1 - 10 of 58 results
|
MSP3452G(64PMQFP)
TDK Micronas GmbH
|
Check for Price | Obsolete | MICRONAS SEMICONDUCTOR HOLDING AG | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MSP3450GPP
TDK Micronas GmbH
|
Check for Price | Yes | Obsolete | NO | CMOS | IT ALSO REQUIRES 7.6V TO 8.7V SUPPLY | 1 | Not Qualified | R-PDIP-T64 | e3 | 70 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | MICRONAS SEMICONDUCTOR HOLDING AG | SDIP, | unknown | 8542.39.00.01 | DIP | 64 | CONSUMER CIRCUIT | 57.7 mm | SDIP | 4.9 mm | 157.7 mA | 5.25 V | 4.75 V | COMMERCIAL | 19.05 mm | |||||||||||||
|
MSP3452G(80PMQFP)
TDK Micronas GmbH
|
Check for Price | Obsolete | MICRONAS SEMICONDUCTOR HOLDING AG | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MSP3451GQI
TDK Micronas GmbH
|
Check for Price | Yes | Obsolete | YES | CMOS | IT ALSO REQUIRES 7.6V TO 8.7V SUPPLY | 1 | Not Qualified | S-PQFP-G64 | e3 | 65 °C | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | MICRONAS SEMICONDUCTOR HOLDING AG | FQFP, | unknown | 8542.39.00.01 | QFP | 64 | CONSUMER CIRCUIT | 10 mm | FQFP | 2.45 mm | 5.25 V | 4.75 V | COMMERCIAL | 10 mm | QFP64,.51SQ,20 | |||||||||||||
|
MSP3450GQI
TDK Micronas GmbH
|
Check for Price | Yes | Obsolete | YES | CMOS | IT ALSO REQUIRES 7.6V TO 8.7V SUPPLY | 1 | Not Qualified | S-PQFP-G64 | e3 | 65 °C | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | MICRONAS SEMICONDUCTOR HOLDING AG | FQFP, | unknown | 8542.39.00.01 | QFP | 64 | CONSUMER CIRCUIT | 10 mm | FQFP | 2.45 mm | 5.25 V | 4.75 V | COMMERCIAL | 10 mm | QFP64,.51SQ,20 | |||||||||||||
|
MSP345E3/TR8
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3 A | 520 mV | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | 150 °C | MICROSEMI CORP | compliant | EAR99 | |||||||||||||||||||||||||||||
|
MSP3455G(PSDIP52)
TDK Micronas GmbH
|
Check for Price | Obsolete | MICRONAS SEMICONDUCTOR HOLDING AG | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MSP3450G(64PMQFP)
TDK Micronas GmbH
|
Check for Price | Obsolete | MICRONAS SEMICONDUCTOR HOLDING AG | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MSP3451G(52PSDIP-2)
TDK Micronas GmbH
|
Check for Price | Obsolete | MICRONAS SEMICONDUCTOR HOLDING AG | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MSP3450GQA
TDK Micronas GmbH
|
Check for Price | Transferred | YES | Not Qualified | S-PQFP-G80 | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | ITT SEMICONDUCTOR | , | unknown | 8542.39.00.01 | QFP | 80 | CONSUMER CIRCUIT |