Filter Your Search
1 - 10 of 33 results
|
MSP3415GQA
TDK Micronas GmbH
|
Check for Price | Yes | Obsolete | QFP | CONSUMER CIRCUIT | CMOS | 1 | 133 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 70 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP | QFP, | 80 | unknown | 8542.39.00.01 | |||||
|
MSP3415D(QFP80)
TDK Micronas GmbH
|
Check for Price | No | Obsolete | QFP | CMOS | 161.6 mA | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | MICRONAS SEMICONDUCTOR HOLDING AG | QFP, QFP80,.7X.9,32 | unknown | 8542.39.00.01 | |||||||||||||
|
MSP3415DPO
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | SDIP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 7.6V TO 8.7V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T52 | Not Qualified | e3 | 70 °C | 52 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 47 mm | 4.9 mm | MICRONAS SEMICONDUCTOR HOLDING AG | DIP | SDIP, | 52 | compliant | 8542.39.00.01 | ||||
|
MSP3415DQA
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | QFP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 7.6V TO 8.7V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 70 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP | QFP, | 80 | compliant | 8542.39.00.01 | ||||
|
MSP3415D(PQFP80)
TDK Micronas GmbH
|
Check for Price | Obsolete | MICRONAS SEMICONDUCTOR HOLDING AG | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
MSP3415QG
TDK Micronas GmbH
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | CMOS | ALSO OPERATES AT 7.6 TO 8.7 | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.35 mm | ITT SEMICONDUCTOR | QFP | QFP, | 44 | unknown | 8542.39.00.01 | ||||||||
|
MSP3415QA
TDK Micronas GmbH
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | CMOS | ALSO OPERATES AT 7.6 TO 8.7 | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | ITT SEMICONDUCTOR | QFP | QFP, | 80 | unknown | 8542.39.00.01 | ||||||||
|
MSP3415GPP
TDK Micronas GmbH
|
Check for Price | Obsolete | SDIP | CONSUMER CIRCUIT | CMOS | 1 | 133 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 57.7 mm | 4.9 mm | MICRONAS SEMICONDUCTOR HOLDING AG | DIP | SDIP, | 64 | unknown | 8542.39.00.01 | ||||||||
|
MSP3415D(PQFP44)
TDK Micronas GmbH
|
Check for Price | Obsolete | MICRONAS SEMICONDUCTOR HOLDING AG | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
MSP3415G(PQFP80)
TDK Micronas GmbH
|
Check for Price | Obsolete | MICRONAS SEMICONDUCTOR HOLDING AG | , | unknown | 8542.39.00.01 |