Filter Your Search
1 - 10 of 11 results
|
MSMLJ51CA
Microchip Technology Inc
|
$2.6559 | No | Active | 82.4 V | 1.61 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | HIGH RELIABILITY | 62.7 V | 3 kW | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
MSMLJ51CAE3
Microchip Technology Inc
|
$2.6681 | Yes | Active | 82.4 V | 1.61 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | HIGH RELIABILITY | 62.7 V | 3 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
MSMLJ51CAE3/TR
Microchip Technology Inc
|
$2.8446 | Yes | Active | 82.4 V | 1.61 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 62.7 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN | |||||||||
|
MSMLJ51CA/TR
Microchip Technology Inc
|
$2.8731 | No | Active | 82.4 V | 1.61 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 62.7 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC, SMLJ, 2 PIN | |||||||||
|
MSMLJ51CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 82.4 V | 1.61 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | HIGH RELIABILITY | 62.7 V | 3 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | compliant | DO-214AB | 2 | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||||
|
MSMLJ51CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 82.4 V | 1.61 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 62.7 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | compliant | ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||||||
|
MSMLJ51CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 82.4 V | 1.61 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 62.7 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | unknown | R-PDSO-C2 | DO-214AB | 2 | EAR99 | 8541.10.00.50 | ||||
|
MSMLJ51CA/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 82.4 V | 1.61 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 62.7 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | PLASTIC, SMLJ, 2 PIN | EAR99 | 8541.10.00.50 | |||||||
|
MSMLJ51CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 82.4 V | 1.61 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 62.7 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | R-PDSO-J2 | DO-214AB | 2 | EAR99 | 8541.10.00.50 | ||||
|
MSMLJ51CA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 82.4 V | 1.61 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | HIGH RELIABILITY | 62.7 V | 3 kW | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 |