Parametric results for: msmb5218 under Transient Suppressors

Filter Your Search

1 - 10 of 2,143 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: msmb
Select parts from the table below to compare.
Compare
Compare
MSMBJ48A
Microchip Technology Inc
$0.8786 No Active 1.38 W SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE HIGH RELIABILITY 58.9 V 600 W Not Qualified R-PDSO-J2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD J BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMBJ, 2 PIN compliant Microchip
MSMBJ45CA
Microchip Technology Inc
$0.9961 No Active 1.38 W SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE HIGH RELIABILITY 55.3 V 600 W Not Qualified R-PDSO-J2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD J BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMBJ, 2 PIN compliant
MSMBJ15A
Microchip Technology Inc
$1.0653 No Active 1.38 W SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE HIGH RELIABILITY 18.5 V 600 W Not Qualified R-PDSO-J2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD J BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMBJ, 2 PIN compliant
MSMBG51CA
Microchip Technology Inc
$1.0817 No Active 1.38 W SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE HIGH RELIABILITY 62.7 V 600 W Not Qualified R-PDSO-G2 e0 DO-215AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMBG, 2 PIN compliant
MSMBJ7.0AE3
Microchip Technology Inc
$1.1300 Yes Active 1.38 W SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE HIGH RELIABILITY 8.6 V 600 W Not Qualified R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN not_compliant
MSMBJ22A
Microchip Technology Inc
$1.1300 No Active 1.38 W SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE HIGH RELIABILITY 26.9 V 600 W Not Qualified R-PDSO-J2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD J BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMBJ, 2 PIN compliant
MSMBJ64AE3
Microchip Technology Inc
$1.1300 Yes Active 1.38 W SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 AVALANCHE HIGH RELIABILITY 78.6 V 600 W Not Qualified R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN not_compliant
MSMBJ130A
Microchip Technology Inc
$1.1300 No Active 1.38 W SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE HIGH RELIABILITY 159 V 600 W Not Qualified R-PDSO-J2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD J BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMBJ, 2 PIN compliant
MSMBG6.5AE3
Microchip Technology Inc
$1.1300 Yes Active 1.38 W SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE HIGH RELIABILITY 7.98 V 600 W Not Qualified R-PDSO-G2 e3 DO-215AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN not_compliant
MSMBJ13AE3
Microchip Technology Inc
$1.1300 Yes Active 1.38 W SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE HIGH RELIABILITY 15.9 V 600 W Not Qualified R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN not_compliant