Filter Your Search
1 - 2 of 2 results
|
MSM832VP-70
APTA Group Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 2 V | 130 µA | CMOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | APTA GROUP INC | DIP, DIP28,.1 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
MSM832VP-70
Mosaic Semiconductor Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-CDXA-T28 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | VERTICAL IN-LINE | NO | THROUGH-HOLE | DUAL | MOSAIC SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.41 |