Parametric results for: msm82c54-2js under Timers or RTCs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msm82c542js
Select parts from the table below to compare.
Compare
Compare
MSM82C54-2JS
LAPIS Semiconductor Co Ltd
Check for Price No Obsolete 16 8 10 MHz 3 YES 5 V TIMER, PROGRAMMABLE CMOS 6 PROGRAMMABLE MODES PARALLEL, DIRECT ADDRESS 5.5 V 4.5 V INDUSTRIAL S-PQCC-J28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.55 mm 11.5062 mm 11.5062 mm LAPIS SEMICONDUCTOR CO LTD QFJ PLASTIC, QFJ-28 28 unknown EAR99 8542.39.00.01
MSM82C54-2JS
OKI Electric Industry Co Ltd
Check for Price Transferred 16 8088A; 8086A; 8085AH 8 10 MHz 3 YES 5 V TIMER, PROGRAMMABLE CMOS 6 PROGRAMMABLE MODES PARALLEL, DIRECT ADDRESS 10 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.55 mm 11.5062 mm 11.5062 mm OKI ELECTRIC INDUSTRY CO LTD QFJ PLASTIC, QFJ-28 28 unknown EAR99 8542.39.00.01