Filter Your Search
1 - 3 of 3 results
|
MSM8128SI-55
APTA Group Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 120 µA | CMOS | INDUSTRIAL | R-XDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | APTA GROUP INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
MSM8128SI-55
Mosaic Semiconductor Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MOSAIC SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
MSM8128SI55
Hybrid Memory Products Ltd
|
Check for Price | No | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | INDUSTRIAL | R-XDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | HYBRID MEMORY PRODUCTS LTD | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.41 |