Filter Your Search
1 - 2 of 2 results
|
MSM66587A
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16 | 20 MHz | 32768 | 2048 | OLMS-66K | YES | CMOS | MROM | 40 mA | OTHER | S-PQFP-G100 | Not Qualified | e0 | 70 °C | -30 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QFP, TQFP100,.63SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MSM66587ATS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16 | 20 MHz | 8 | 20 | 20 MHz | 80 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | Not Qualified | 70 °C | -30 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | TFQFP, | unknown | 8542.31.00.01 | QFP | 100 |