Filter Your Search
1 - 7 of 7 results
|
MSM6434JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Transferred | 4 | 4.2 MHz | 4000 | 128 | OLMS-64 | 13 | YES | 5 V | CMOS | NO | NO | YES | NO | MROM | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.59 mm | 16.59 mm | LAPIS SEMICONDUCTOR CO LTD | unknown | 8542.31.00.01 | |||||||||||||||||
|
MSM6434-JS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4 | 4000 | 256 | 4.2 MHz | 13 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 4 | 8 | NO | MROM | 20 mA | 6 V | 3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 16.59 mm | 16.59 mm | OKI ELECTRIC INDUSTRY CO LTD | unknown | 8542.31.00.01 | LCC | QCCJ, | 44 | |||||||||
|
MSM6434RS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Transferred | 4 | 4.2 MHz | 4000 | 128 | OLMS-64 | 13 | NO | 5 V | CMOS | NO | NO | YES | NO | MROM | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.2 mm | LAPIS SEMICONDUCTOR CO LTD | unknown | 8542.31.00.01 | |||||||||||||||||
|
MSM6434
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4 | 4.2 MHz | 4096 | 128 | OLMS-64 | NO | 5 V | CMOS | MROM | 20 mA | INDUSTRIAL | R-PDIP-T30 | Not Qualified | e0 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SDIP | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | unknown | 8542.31.00.01 | SDIP, SDIP30,.4 | |||||||||||||||||||||||||
|
MSM6434-RS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4 | 4000 | 256 | 4.2 MHz | 13 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 4 | 8 | NO | MROM | 20 mA | 6 V | 3 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.15 mm | 15.24 mm | 52 mm | OKI ELECTRIC INDUSTRY CO LTD | unknown | 8542.31.00.01 | DIP | DIP, | 40 | |||||||||
|
MSM6434SS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Transferred | 4 | 4.2 MHz | 4000 | 128 | OLMS-64 | 13 | NO | 5 V | CMOS | NO | NO | YES | NO | MROM | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T30 | Not Qualified | e0 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SDIP | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.3 mm | LAPIS SEMICONDUCTOR CO LTD | unknown | 8542.31.00.01 | |||||||||||||||||
|
MSM6434-SS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4 | 4000 | 256 | 4.2 MHz | 13 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 4 | 8 | NO | MROM | 20 mA | 6 V | 3 V | INDUSTRIAL | R-PDIP-T30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.4 mm | 10.16 mm | 27.3 mm | OKI ELECTRIC INDUSTRY CO LTD | unknown | 8542.31.00.01 | DIP | SDIP, | 30 |