Filter Your Search
1 - 5 of 5 results
|
MSM6372-XXXGS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | SOP | SPEECH SYNTHESIZER | 1 | MASK ROM | 8 s | 5.5 V | 2.4 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.9 mm | 15.95 mm | 2.7 mm | OKI ELECTRIC INDUSTRY CO LTD | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | ||||||||
|
MSM6372-XXX-RS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | DIP | SPEECH SYNTHESIZER | CMOS | 1 | ROM | 8 s | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||
|
MSM6372-XXXRS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER | 1 | MASK ROM | 8 s | 5.5 V | 2.4 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.6 mm | 5.08 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | DIP, | 18 | unknown | 8542.39.00.01 | |||||||
|
MSM6372-XXX
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | MASK ROM | 8 s | 5.5 V | 2.4 V | INDUSTRIAL | R-XUUC-N20 | Not Qualified | 85 °C | -40 °C | 20 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | OKI ELECTRIC INDUSTRY CO LTD | DIE | DIE, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
MSM6372XXXGS-VK
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Transferred | SOP | SPEECH SYNTHESIZER | CMOS | 8 s | 10 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SOP, SOP24,.5 | unknown | 8542.39.00.01 |