Parametric results for: msm6255g under Display Controllers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: msm6255g
Select parts from the table below to compare.
Compare
Compare
MSM6255GS-K
OKI Electric Industry Co Ltd
Check for Price Transferred 8085; Z80; 8086; 6800 8 16 11 MHz YES 5 V DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY CMOS 128 X 256 CHARACTERS 15 mA 5.5 V 4.5 V OTHER R-PQFP-G80 Not Qualified 85 °C -20 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 800 µm QUAD 2.5 mm 14 mm 20 mm OKI ELECTRIC INDUSTRY CO LTD QFP QFP, 80 unknown 8542.31.00.01
MSM6255GS-BK
OKI Electric Industry Co Ltd
Check for Price Transferred 8085; Z80; 8086; 6800 8 16 11 MHz YES 5 V DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY CMOS 128 X 256 CHARACTERS 5.5 V 4.5 V OTHER R-PQFP-G80 Not Qualified 85 °C -20 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 800 µm QUAD 2.5 mm 14 mm 20 mm OKI ELECTRIC INDUSTRY CO LTD QFP 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80 80 unknown 8542.31.00.01 OKI
MSM6255GS-BK
LAPIS Semiconductor Co Ltd
Check for Price No Obsolete 8085; Z80; 8086; 6800 8 16 11 MHz YES 5 V DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY CMOS 128 X 256 CHARACTERS 5.5 V 4.5 V OTHER R-PQFP-G80 Not Qualified e0 85 °C -20 °C 80 PLASTIC/EPOXY QFP QFP80,.75X1,32 RECTANGULAR FLATPACK TIN LEAD GULL WING 800 µm QUAD 2.5 mm 14 mm 20 mm LAPIS SEMICONDUCTOR CO LTD QFP 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80 80 unknown 8542.31.00.01 LAPIS SEMICONDUCTOR
MSM6255GS-K
LAPIS Semiconductor Co Ltd
Check for Price No Obsolete 8085; Z80; 8086; 6800 8 16 11 MHz YES 5 V DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY CMOS 128 X 256 CHARACTERS 5.5 V 4.5 V OTHER R-PQFP-G80 Not Qualified e0 85 °C -20 °C 80 PLASTIC/EPOXY QFP QFP80,.75X1,32 RECTANGULAR FLATPACK TIN LEAD GULL WING 800 µm QUAD 2.5 mm 14 mm 20 mm LAPIS SEMICONDUCTOR CO LTD QFP QFP, QFP80,.75X1,32 80 unknown 8542.31.00.01
MSM6255GS-V1K
OKI Electric Industry Co Ltd
Check for Price Obsolete 8085; Z80 8 16 YES 5 V DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY CMOS 128 X 256 CHARACTERS 15 mA 5.5 V 4.5 V OTHER R-PQFP-G80 Not Qualified 85 °C -20 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 800 µm QUAD 3.1 mm 14 mm 20 mm OKI ELECTRIC INDUSTRY CO LTD QFP QFP, 80 unknown 8542.31.00.01