Filter Your Search
1 - 2 of 2 results
|
MSM56V16160-12TS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 10 ns | 4096 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP2 | TSOP2, | 50 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
MSM56V16160-12TS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 10 ns | 83 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 1000000 | 1.0486 M | 3-STATE | 1,2,4,8,FP | 2 mA | 195 µA | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | e0 | 70 °C | 50 | PLASTIC/EPOXY | TSOP | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | LAPIS SEMICONDUCTOR CO LTD | TSOP, TSOP50,.46,32 | unknown | EAR99 | 8542.32.00.02 |