Parametric results for: msm548512l12rs under SRAMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: msm548512l12rs
Select parts from the table below to compare.
Compare
Compare
MSM548512L-12RS
LAPIS Semiconductor Co Ltd
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 3.3 V 120 ns PSEUDO STATIC RAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL YES 200 µA 4.5 V 75 µA 3.6 V 3 V CMOS COMMERCIAL R-PDIP-T32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 41.66 mm 13.965 mm LAPIS SEMICONDUCTOR CO LTD DIP DIP, DIP32,.6 32 unknown 3A991.B.2.A 8542.32.00.41
MSM548512L-12RS
OKI Electric Industry Co Ltd
Check for Price Obsolete 4.1943 Mbit 8 512KX8 5 V 120 ns PSEUDO STATIC RAM CE/AUTO/SELF REFRESH 1 1 512000 524.288 k ASYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T32 Not Qualified 70 °C 32 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.15 mm 41.7 mm 15.24 mm OKI ELECTRIC INDUSTRY CO LTD DIP DIP, 32 unknown 3A991.B.2.A 8542.32.00.41