Filter Your Search
1 - 10 of 20 results
|
MSM5416125A-45
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | LAPIS SEMICONDUCTOR CO LTD | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MSM5416125A-40JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 40 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | NO | 2 mA | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 26.03 mm | 10.16 mm | LAPIS SEMICONDUCTOR CO LTD | SOJ, SOJ40,.44 | unknown | EAR99 | SOJ | 40 | 8542.32.00.02 | ||
|
MSM5416125A-40TS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 40 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | NO | 2 mA | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | LAPIS SEMICONDUCTOR CO LTD | TSOP2, TSOP40/44,.46,32 | unknown | EAR99 | TSOP2 | 44 | 8542.32.00.02 | ||
|
MSM5416125A-40JS
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 40 ns | FAST PAGE | FAST PAGE DRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 26.03 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | SOJ, | unknown | EAR99 | SOJ | 40 | 8542.32.00.02 | |||||||||||||
|
MSM5416125A-50JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 50 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | NO | 2 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 26.03 mm | 10.16 mm | LAPIS SEMICONDUCTOR CO LTD | SOJ, SOJ40,.44 | unknown | EAR99 | SOJ | 40 | 8542.32.00.02 | ||
|
MSM5416125A-60JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 60 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | NO | 2 mA | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 26.03 mm | 10.16 mm | LAPIS SEMICONDUCTOR CO LTD | SOJ, SOJ40,.44 | unknown | EAR99 | SOJ | 40 | 8542.32.00.02 | ||
|
MSM5416125A-40
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | LAPIS SEMICONDUCTOR CO LTD | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MSM5416125A-50JS
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 50 ns | FAST PAGE | FAST PAGE DRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 26.03 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | SOJ, | unknown | EAR99 | SOJ | 40 | 8542.32.00.02 | |||||||||||||
|
MSM5416125A-45TS-K
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 45 ns | FAST PAGE | FAST PAGE DRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP2, | unknown | EAR99 | TSOP2 | 44 | 8542.32.00.02 | |||||||||||||
|
MSM5416125A-60
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | LAPIS SEMICONDUCTOR CO LTD | , | unknown | EAR99 |