Filter Your Search
1 - 3 of 3 results
![]() |
MSM534000B-RS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 5.8327 Mbit | 8 | 256KX16 | 5 V | 120 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 µA | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.05 mm | 52 mm | 15.24 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | DIP, | 40 | unknown | EAR99 | 8542.32.00.71 | |||||||||
![]() |
MSM534000BRS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 120 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.15 mm | 52 mm | 15.24 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | DIP, | 40 | unknown | |||||||||||
|
MSM534000BRS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3.3 V | 120 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 50 µA | 40 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | DIP, DIP40,.6 | unknown | EAR99 | 8542.32.00.71 |