Filter Your Search
1 - 2 of 2 results
|
MSM51V4400-80TS-L
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 4.1943 Mbit | 4 | 1MX4 | 3.3 V | 80 ns | 1024 | FAST PAGE DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | YES | NO | 500 µA | 60 µA | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | LAPIS SEMICONDUCTOR CO LTD | TSSOP, TSSOP20/26,.36 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM51V4400-80TS-L
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 3.3 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP2, | unknown | EAR99 | 8542.32.00.02 | TSOP | 20 |