Filter Your Search
1 - 10 of 20 results
|
MSM51C256-8JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 80 ns | 256 | FAST PAGE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | 60 µA | CMOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QCCJ, LDCC18,.33X.53 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM51C256-80RS
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | LAPIS SEMICONDUCTOR CO LTD | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||
|
MSM51C256-8RS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 80 ns | 256 | FAST PAGE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | 60 µA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM51C256A-10RS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 100 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.55 mm | 19.1 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP, | unknown | EAR99 | 8542.32.00.02 | DIP | 16 | |||||||||
|
MSM51C256A-80JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 80 ns | 256 | FAST PAGE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | 55 µA | CMOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QCCJ, LDCC18,.33X.53 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM51C256-80JS
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | LAPIS SEMICONDUCTOR CO LTD | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||
|
MSM51C256A-70RS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 70 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.55 mm | 19.1 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP, | unknown | EAR99 | 8542.32.00.02 | DIP | 16 | |||||||||
|
MSM51C256A-70RS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 70 ns | 256 | FAST PAGE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | 65 µA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM51C256A-10JS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 100 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 12.45 mm | 7.24 mm | OKI ELECTRIC INDUSTRY CO LTD | QCCJ, | unknown | EAR99 | 8542.32.00.02 | LCC | 18 | |||||||||
|
MSM51C256-12JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 120 ns | 256 | FAST PAGE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | 45 µA | CMOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QCCJ, LDCC18,.33X.53 | unknown | EAR99 | 8542.32.00.02 |