Filter Your Search
1 - 2 of 2 results
|
MSM514223B-40RS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | MEMORY CIRCUIT | INTERNAL 4 X 512 ROWS X 512 COLUMNS OF DRAM CELLS; SELF REFRESH | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.6 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | DIP, | 18 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
MSM514223B-40RS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 5 V | 30 ns | 10 mA | 45 µA | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.71 |