Parametric results for: msm5117400f50sj under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msm5117400f50sj
Select parts from the table below to compare.
Compare
Compare
MSM5117400F-50SJ
LAPIS Semiconductor Co Ltd
Check for Price No No Obsolete 16.7772 Mbit 4 4MX4 5 V 50 ns 2048 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE NO 1 mA 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOJ SOJ24/26,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.55 mm 17.15 mm 7.62 mm LAPIS SEMICONDUCTOR CO LTD SOJ SOJ, SOJ24/26,.34 24 unknown EAR99 8542.32.00.02
MSM5117400F-50SJ
OKI Electric Industry Co Ltd
Check for Price Transferred 16.7772 Mbit 4 4MX4 5 V 50 ns FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 1 1 4000000 4.1943 M ASYNCHRONOUS 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J24 Not Qualified 70 °C 24 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.55 mm 17.15 mm 7.62 mm OKI ELECTRIC INDUSTRY CO LTD SOJ SOJ, 24 unknown EAR99 8542.32.00.02