Filter Your Search
1 - 2 of 2 results
|
MSM5116165DSL-70TS-L
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 70 ns | 4096 | FAST PAGE | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | YES | 200 µA | 95 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | LAPIS SEMICONDUCTOR CO LTD | TSOP2 | TSOP2, TSOP44/50,.46,32 | 50 | unknown | EAR99 | 8542.32.00.02 | ||
|
MSM5116165DSL-70TS-L
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 16.7772 Mbit | 16 | 1MX16 | 5 V | 70 ns | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP | TSOP2-R, | 50/44 | unknown | EAR99 | 8542.32.00.02 |