Parametric results for: msm5116160b60js under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msm5116160b60js
Select parts from the table below to compare.
Compare
Compare
MSM5116160B-60JS
LAPIS Semiconductor Co Ltd
Check for Price No Obsolete 16.7772 Mbit 16 1MX16 5 V 60 ns 4096 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 8 COMMON 1 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE NO 1 mA 90 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J42 Not Qualified e0 70 °C 42 PLASTIC/EPOXY SOJ SOJ42,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.75 mm 27.3 mm 10.16 mm LAPIS SEMICONDUCTOR CO LTD SOJ SOJ, SOJ42,.44 42 unknown EAR99 8542.32.00.02
MSM5116160B-60JS
OKI Electric Industry Co Ltd
Check for Price Transferred 16.7772 Mbit 16 1MX16 5 V 60 ns 4096 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 8 1 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J42 Not Qualified 70 °C 42 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.75 mm 27.3 mm 10.16 mm OKI ELECTRIC INDUSTRY CO LTD SOJ SOJ, 42 unknown EAR99 8542.32.00.02