Filter Your Search
1 - 2 of 2 results
|
MSM5116100A-70TS-L
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 70 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSOP2-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP | TSOP2-R, | 26/24 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
MSM5116100A-70TS-L
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 70 ns | 4096 | FAST PAGE DRAM | SEPARATE | 16000000 | 16.7772 M | 3-STATE | YES | NO | 1 mA | 80 µA | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | TSOP, TSOP24/26,.36 | unknown | EAR99 | 8542.32.00.02 |