Filter Your Search
1 - 4 of 4 results
|
MSM27C421AZB-NGS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 50 ns | OTP ROM | 1 | 256 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 21 mm | 11 mm | OKI ELECTRIC INDUSTRY CO LTD | SOIC | SOP, | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
MSM27C421AZB-NGS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 80 ns | COMMON | 512000 | 524.288 k | 3-STATE | 50 µA | 55 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SOP, SOP32,.56 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
MSM27C421AZB-NRS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 80 ns | COMMON | 512000 | 524.288 k | 3-STATE | 50 µA | 55 µA | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
MSM27C421AZB-NRS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 50 ns | OTP ROM | 1 | 256 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.66 mm | 15.24 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | DIP, | 32 | unknown | EAR99 | 8542.32.00.71 |