Parametric results for: msk5215-1.9e under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msk521519e
Select parts from the table below to compare.
Compare
Compare
MSK5215-1.9E
Anaren Microwave
Check for Price Yes Transferred 26 V 2.9 V 1.9 V 1.5 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 1.938 V 1.862 V 2 % R-CBCC-N3 e4 Not Qualified 125 °C -55 °C 3 CERAMIC, METAL-SEALED COFIRED BCC SURF MNT 3,.5X.62 RECTANGULAR CHIP CARRIER YES GOLD NO LEAD BOTTOM 11.43 mm 15.875 mm 3.302 mm ANAREN INC BCC, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MSK5215-1.9E
MS Kennedy Corporation
Check for Price Yes Yes Transferred 26 V 2.9 V 1.9 V 1.5 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 1.938 V 1.862 V 2 % R-CBCC-N3 e4 Not Qualified 125 °C -55 °C 3 CERAMIC, METAL-SEALED COFIRED BCC SURF MNT 3,.5X.62 RECTANGULAR CHIP CARRIER YES GOLD NO LEAD BOTTOM 11.43 mm 15.875 mm 3.302 mm MS KENNEDY CORP POWER, HERMETIC SEALED, CERAMIC, SMT-3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo BCC 3