Parametric results for: msk5215-1.7h under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msk521517h
Select parts from the table below to compare.
Compare
Compare
MSK5215-1.7H
MS Kennedy Corporation
Check for Price Yes Yes Transferred 26 V 2.7 V 1.7 V 1.5 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 1.734 V 1.666 V BIPOLAR 2 % R-CBCC-N3 e4 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class H 3 CERAMIC, METAL-SEALED COFIRED QCCN SURF MNT 3,.5X.62 RECTANGULAR CHIP CARRIER YES GOLD NO LEAD BOTTOM 11.43 mm 15.875 mm 3.302 mm MS KENNEDY CORP BCC HERMETIC SEALED, CERAMIC PACKAGE-3 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MSK5215-1.7H
Anaren Microwave
Check for Price Yes Transferred 26 V 2.7 V 1.7 V 1.5 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 1.734 V 1.666 V BIPOLAR 2 % R-CBCC-N3 e4 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class H 3 CERAMIC, METAL-SEALED COFIRED QCCN SURF MNT 3,.5X.62 RECTANGULAR CHIP CARRIER YES GOLD NO LEAD BOTTOM 11.43 mm 15.875 mm 3.302 mm ANAREN INC HERMETIC SEALED, CERAMIC PACKAGE-3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo