Filter Your Search
1 - 2 of 2 results
|
MSK5102-3.3H
Anaren Microwave
|
Check for Price | Yes | Transferred | 26 V | 4.3 V | 3.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.366 V | 3.234 V | S-CDSO-G10 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | SQUARE | SMALL OUTLINE | YES | GOLD | GULL WING | 1.27 mm | DUAL | 6.35 mm | 6.35 mm | 2.159 mm | ANAREN INC | SOP-10 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
MSK5102-3.3H
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Transferred | 26 V | 4.3 V | 3.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.366 V | 3.234 V | S-CDSO-G10 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | SQUARE | SMALL OUTLINE | YES | GOLD | GULL WING | 1.27 mm | DUAL | 6.35 mm | 6.35 mm | 2.159 mm | MS KENNEDY CORP | CERAMIC, SOP-10 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 10 |