Filter Your Search
1 - 6 of 6 results
![]() |
MSK5101-00H
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Transferred | 350 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.04 | 2 % | 1 | 26 V | 1.24 V | BIPOLAR | S-CDSO-G10 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP10,.4 | SQUARE | SMALL OUTLINE | YES | GOLD | GULL WING | 1.27 mm | DUAL | 6.35 mm | 6.35 mm | 2.159 mm | MS KENNEDY CORP | DFP | SOP, SOP10,.4 | 10 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||
|
MSK5101-00E
Anaren Microwave
|
Check for Price | Yes | Transferred | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | S-CDSO-G10 | e4 | Not Qualified | 125 °C | -55 °C | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | SQUARE | SMALL OUTLINE | YES | GOLD | GULL WING | 1.27 mm | DUAL | 6.35 mm | 6.35 mm | 2.159 mm | ANAREN INC | CERAMIC, DFP-10 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||
|
MSK5101-00H
Anaren Microwave
|
Check for Price | Yes | Transferred | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | S-CDSO-G10 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | SQUARE | SMALL OUTLINE | YES | GOLD | GULL WING | 1.27 mm | DUAL | 6.35 mm | 6.35 mm | 2.159 mm | ANAREN INC | SOP, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||
|
MSK5101-00
Anaren Microwave
|
Check for Price | Yes | Transferred | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 625 mV | 1 | S-CDSO-G10 | e4 | Not Qualified | 85 °C | -40 °C | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | SQUARE | SMALL OUTLINE | YES | GOLD | GULL WING | 1.27 mm | DUAL | 6.35 mm | 6.35 mm | 2.159 mm | ANAREN INC | SOP, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||
![]() |
MSK5101-00
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Transferred | 350 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 625 mV | 0.025 | 1.2 % | 1 | 26 V | 1.24 V | BIPOLAR | S-CDSO-G10 | e4 | Not Qualified | 85 °C | -40 °C | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP10,.4 | SQUARE | SMALL OUTLINE | YES | GOLD | GULL WING | 1.27 mm | DUAL | 6.35 mm | 6.35 mm | 2.159 mm | MS KENNEDY CORP | DFP | SOP, SOP10,.4 | 10 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||
![]() |
MSK5101-00E
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Transferred | 350 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.04 | 2 % | 1 | 26 V | 1.24 V | BIPOLAR | S-CDSO-G10 | e4 | Not Qualified | 125 °C | -55 °C | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP10,.4 | SQUARE | SMALL OUTLINE | YES | GOLD | GULL WING | 1.27 mm | DUAL | 6.35 mm | 6.35 mm | 2.159 mm | MS KENNEDY CORP | DFP | SOP, SOP10,.4 | 10 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |