Filter Your Search
1 - 10 of 24 results
|
5962R7801301HXC
Anaren Microwave
|
Check for Price Buy | Transferred | 30 mV | 1 | BUFFER | 12 V | -12 V | -22 V | 22 V | MILITARY | R-XBCY-W8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | UNSPECIFIED | RECTANGULAR | CYLINDRICAL | NO | WIRE | BOTTOM | ANAREN INC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
MSK0002HRH
Anaren Microwave
|
Check for Price Buy | Transferred | 30 mV | 30 MHz | 400 V/us | 1 | BUFFER | 12 V | -12 V | BIPOLAR | -20 V | 20 V | MILITARY | O-MBCY-W8 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 300k Rad(Si) V | 8 | METAL | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | ANAREN INC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
MSK0002
Anaren Microwave
|
Check for Price Buy | Yes | Transferred | 35 mV | 400 V/us | 1 | BUFFER | 12 V | -12 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | O-MBCY-W8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | ANAREN INC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
MSK0002RH
Anaren Microwave
|
Check for Price Buy | Yes | Transferred | 35 mV | 30 MHz | 400 V/us | 1 | BUFFER | 12 V | -12 V | BIPOLAR | -20 V | 20 V | INDUSTRIAL | O-MBCY-W8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | ANAREN INC | , | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
MSK0002RH
MS Kennedy Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 35 mV | 30 MHz | 400 V/us | 1 | BUFFER | 12 V | -12 V | BIPOLAR | -20 V | 20 V | INDUSTRIAL | O-MBCY-W8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | MS KENNEDY CORP | , | unknown | EAR99 | 8542.33.00.01 | TO-5 | 8 | ||||||
|
MSK0002KRH
Anaren Microwave
|
Check for Price Buy | Transferred | 30 mV | 30 MHz | 400 V/us | 1 | BUFFER | 12 V | -12 V | BIPOLAR | -20 V | 20 V | MILITARY | O-MBCY-W8 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38534 Class K | 300k Rad(Si) V | 8 | METAL | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | ANAREN INC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
MSK0002H
MS Kennedy Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 30 mV | 400 V/us | 10 mA | 1 | BUFFER | 12 V | -12 V | BIPOLAR | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | METAL | CAN8,.23 | ROUND | CYLINDRICAL | NO | GOLD OVER NICKEL | WIRE | BOTTOM | MS KENNEDY CORP | , CAN8,.23 | unknown | EAR99 | 8542.33.00.01 | TO-5 | 8 | ||||
|
5962R7801301KXA
MS Kennedy Corporation
|
Check for Price Buy | Transferred | 30 mV | 10 mA | 1 | BUFFER | 12 V | -12 V | HYBRID | -22 V | 22 V | MILITARY | R-XBCY-W8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 8 | UNSPECIFIED | CAN8,.23 | RECTANGULAR | CYLINDRICAL | NO | WIRE | BOTTOM | MS KENNEDY CORP | , CAN8,.23 | unknown | EAR99 | 8542.33.00.01 | BCY | 8 | |||||||||
|
MSK0002E
Anaren Microwave
|
Check for Price Buy | Yes | Transferred | 30 mV | 400 V/us | 1 | BUFFER | 12 V | -12 V | BIPOLAR | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e4 | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | ANAREN INC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
5962R7801301KXC
Anaren Microwave
|
Check for Price Buy | Transferred | 30 mV | 1 | BUFFER | 12 V | -12 V | -22 V | 22 V | MILITARY | R-XBCY-W8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 8 | UNSPECIFIED | RECTANGULAR | CYLINDRICAL | NO | WIRE | BOTTOM | ANAREN INC | , | unknown | EAR99 | 8542.33.00.01 |