Filter Your Search
1 - 1 of 1 results
|
MSIW2023
Minmax Technology Co Ltd
|
Check for Price | Not Recommended | YES | 12 V | 24 V | 250 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 81 % | 36 V | 9 V | 0.5 % | 1 % | 1 | 1 | 12.12 V | 11.88 V | OUTPUT OVER CURRENT | 0.0265125 Vrms | 300 kHz | 3 W | NO | R-PDMA-G12 | 2 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 32.3 mm | 10.7 mm | 14.8 mm | MINMAX TECHNOLOGY CO LTD | , | compliant | EAR99 |