Filter Your Search
1 - 4 of 4 results
|
MSD61A1/70.000MHZ
Connor-Winfield
|
Check for Price | No | Active | 2 MHz | 70 MHz | 70 MHz | 3.3 V | 30 mA | CMOS | e0 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.35 | YES | Tin/Lead (Sn/Pb) | CONNOR WINFIELD CORP | DILCC6,.35 | unknown | |||||||||||||
|
MSD61A1/FREQ
Connor-Winfield
|
Check for Price | Active | 2 MHz | 70 MHz | 25 % | 15 pF | 3.3 V | HCMOS | MSD61A1 | ENABLE/DISABLE FUNCTION | NO | 3.6 V | 3 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 13.97mm x 8.89mm x 4.06mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||
|
MSD61A1/44.736MHZ
Connor-Winfield
|
Check for Price | Active | 44.736 MHz | 25 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | NO | 3.6 V | 3 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 13.97mm x 8.89mm x 4.06mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||||
|
MSD61A1/2.000MHZ
Connor-Winfield
|
Check for Price | No | Active | 2 MHz | 2 MHz | 70 MHz | 3.3 V | 30 mA | CMOS | e0 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.35 | YES | Tin/Lead (Sn/Pb) | CONNOR WINFIELD CORP | DILCC6,.35 | unknown |