Filter Your Search
1 - 10 of 38 results
|
MSD521GGU
MPE-Garry GmbH
|
Check for Price | Yes | Active | 52 | NOT SPECIFIED | 2.54 mm | 3 A | IC SOCKET | DIP52 | ROHS COMPLIANT | 1000VAC V | e3 | 125 °C | -55 °C | NOT SPECIFIED | Tin (Sn) | RND PIN-SKT | THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.193 inch | 0.2 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MSD524TGU
MPE-Garry GmbH
|
Check for Price | Yes | Active | 52 | NOT SPECIFIED | 2.54 mm | 3 A | IC SOCKET | DIP52 | ROHS COMPLIANT | 1000VAC V | e3 | 125 °C | -55 °C | NOT SPECIFIED | Tin (Sn) | RND PIN-SKT | THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | WIRE WRAP | 0.193 inch | 0.2 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MSD52A1G-156.250MHZ
Connor-Winfield
|
Check for Price | Active | CONNOR WINFIELD CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MSD52A1/FREQ
Connor-Winfield
|
Check for Price | Active | MSD52A1 | ENABLE/DISABLE FUNCTION; 15 YEARS AGING AVAILABLE | 70 °C | CONNOR WINFIELD CORP | unknown | Clock | NO | 50 % | SURFACE MOUNT | 67 MHz | 2 MHz | HCMOS | 15 pF | 13.97mm x 8.89mm x 4.06mm | 3.6 V | 3 V | 3.3 V | YES | 45/55 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MSD52STGAH8U
MPE-Garry GmbH
|
Check for Price | Yes | Active | 52 | NOT SPECIFIED | 2.54 mm | 3 A | IC SOCKET | DIP52 | 1000VAC V | e3 | 125 °C | -55 °C | NOT SPECIFIED | Tin (Sn) | RND PIN-SKT | THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.315 inch | 0.2 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MSD52A1/67.00MHZ
Connor-Winfield
|
Check for Price | Active | 70 °C | CONNOR WINFIELD CORP | unknown | SURFACE MOUNT | 67 MHz | 2 MHz | 3.3 V | YES | DILCC6,.35 | 6 | 67 MHz | CERAMIC | DILCC6,.35 | Not Qualified | 30 mA | HYBRID | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MSD525GGU
MPE-Garry GmbH
|
Check for Price | Yes | Active | 52 | NOT SPECIFIED | 2.54 mm | 3 A | IC SOCKET | DIP52 | ROHS COMPLIANT | 1000VAC V | e3 | 125 °C | -55 °C | NOT SPECIFIED | Tin (Sn) | RND PIN-SKT | THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | WIRE WRAP | 0.193 inch | 0.2 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MSD52-08
Microsemi Corporation
|
Check for Price | Obsolete | 150 °C | -40 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | NO | CASE M2, 5 PIN | 5 | UNSPECIFIED | Not Qualified | 5 | CASE M2 | Microsemi Corporation | 800 V | ISOLATED | BRIDGE, 6 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 1.8 V | R-XUFM-X5 | 460 A | 6 | 3 | 50 A | RECTANGULAR | FLANGE MOUNT | 800 V | UNSPECIFIED | UPPER | ||||||||||||||||||||||||||||||||||||||||||||
|
MSD52A4-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 70 °C | CONNOR WINFIELD CORP | unknown | Clock | NO | 50 % | SURFACE MOUNT | 162 MHz | 1.8 MHz | HCMOS | 15 pF | 13.97mm x 8.89mm x 4.06mm | 3.63 V | 2.97 V | 3.3 V | YES | 55/45 % | 3 ns | 3 ms | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MSD52-18
Microsemi Corporation
|
Check for Price | Obsolete | 150 °C | -40 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | NO | CASE M2, 5 PIN | 5 | UNSPECIFIED | Not Qualified | 5 | CASE M2 | 1.8 kV | ISOLATED | BRIDGE, 6 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 1.8 V | R-XUFM-X5 | 460 A | 6 | 3 | 50 A | RECTANGULAR | FLANGE MOUNT | 1.8 kV | UNSPECIFIED | UPPER |