Filter Your Search
1 - 6 of 6 results
|
MSD1278-123MSD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 62 mΩ | 20 % | YES | 100 kHz | 3.5 A | 14.5 MHz | FERRITE | 4848 | POWER INDUCTOR | 2 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL IN-LINE | ONE SURFACE | 8.05 mm | 12.3 mm | 123 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
MSD1278-123MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 62 mΩ | 20 % | YES | 100 kHz | 3.5 A | 14.5 MHz | FERRITE | 4848 | POWER INDUCTOR | 2 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 8.05 mm | 12.3 mm | 123 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 4848-32 | COILCRAFT | |||
|
MSD1278-123MTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 62 mΩ | 20 % | YES | 100 kHz | 3.5 A | 14.5 MHz | FERRITE | 4848 | POWER INDUCTOR | 2 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 4 | SMT | TR | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL IN-LINE | ONE SURFACE | 8.05 mm | 12.3 mm | 123 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 4848-32 | ||||
|
MSD1278-123MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 62 mΩ | 20 % | YES | 100 kHz | 3.5 A | 14.5 MHz | FERRITE | 4848 | POWER INDUCTOR | 2 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 4 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 8.05 mm | 12.3 mm | 123 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 4848-32 | ||||
|
MSD1278-123MTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 62 mΩ | 20 % | YES | 100 kHz | 3.5 A | 14.5 MHz | FERRITE | 4848 | POWER INDUCTOR | 2 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL IN-LINE | ONE SURFACE | 8.05 mm | 12.3 mm | 123 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 4848-32 | ||||
|
MSD1278-123MSB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 62 mΩ | 20 % | YES | 100 kHz | 3.5 A | 14.5 MHz | FERRITE | 4848 | POWER INDUCTOR | 2 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 4 | SMT | TR | RECTANGULAR PACKAGE | TIN LEAD | DUAL IN-LINE | ONE SURFACE | 8.05 mm | 12.3 mm | 123 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |