Filter Your Search
1 - 8 of 8 results
![]() |
MSC8113TVT4800V
Freescale Semiconductor
|
Check for Price | Yes | Transferred | FBGA | CONSUMER CIRCUIT | 1 | 1.13 V | 1.07 V | INDUSTRIAL | S-PBGA-B431 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 250 | 30 | 431 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER | BALL | 800 µm | BOTTOM | 20 mm | 20 mm | 3.3 mm | FREESCALE SEMICONDUCTOR INC | BGA | 20 X 20 MM, LEAD FREE, PLASTIC, BGA-431 | 431 | not_compliant | 3A991 | 8542.31.00.01 | ||||||||||||||||||||||||||
![]() |
MSC8113TMP3600V
Freescale Semiconductor
|
Check for Price | No | Transferred | FBGA | CONSUMER CIRCUIT | 1 | 1.13 V | 1.07 V | INDUSTRIAL | S-PBGA-B431 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 250 | 30 | 431 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, FINE PITCH | YES | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 800 µm | BOTTOM | 20 mm | 20 mm | 3.3 mm | FREESCALE SEMICONDUCTOR INC | BGA | FBGA, | 431 | not_compliant | 3A991 | 8542.31.00.01 | ||||||||||||||||||||||||||
|
MSC8113TVT3600V
NXP Semiconductors
|
Check for Price | Obsolete | FBGA | CMOS | 375 mA | S-PBGA-B431 | 105 °C | -40 °C | 431 | PLASTIC/EPOXY | BGA431,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 20 mm | 20 mm | 3.3 mm | NXP SEMICONDUCTORS | FCBGA-431 | unknown | 3A991.A.2 | 8542.31.00.01 | 32 | NO | 16 | YES | 100 MHz | 64 | FLOATING POINT | YES | MULTIPLE | YES | 16 | 15 | 5 | 32 | 8 | 1470464 | 1.13 V | 1.07 V | 1.1 V | DIGITAL SIGNAL PROCESSOR, OTHER | |||||||||||||||||
|
MSC8113TMP4800V
NXP Semiconductors
|
Check for Price | Obsolete | FBGA | CMOS | 375 mA | S-PBGA-B431 | 105 °C | -40 °C | 431 | PLASTIC/EPOXY | BGA431,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 20 mm | 20 mm | 3.3 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31.00.01 | 32 | NO | 16 | YES | 133 MHz | 64 | FLOATING POINT | YES | MULTIPLE | YES | 16 | 15 | 5 | 32 | 8 | 1470464 | 1.13 V | 1.07 V | 1.1 V | DIGITAL SIGNAL PROCESSOR, OTHER | |||||||||||||||||
![]() |
MSC8113TVT3600V
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | FBGA | CONSUMER CIRCUIT | 1 | 1.13 V | 1.07 V | INDUSTRIAL | S-PBGA-B431 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 250 | 30 | 431 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 20 mm | 20 mm | 3.3 mm | FREESCALE SEMICONDUCTOR INC | BGA | 20 X 20 MM, LEAD FREE, PLASTIC, BGA-431 | 431 | not_compliant | 3A991 | 8542.31.00.01 | ||||||||||||||||||||||||||
![]() |
MSC8113TMP4800V
Freescale Semiconductor
|
Check for Price | No | Transferred | FBGA | CONSUMER CIRCUIT | 1 | 1.13 V | 1.07 V | INDUSTRIAL | S-PBGA-B431 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 250 | 30 | 431 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, FINE PITCH | YES | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 800 µm | BOTTOM | 20 mm | 20 mm | 3.3 mm | FREESCALE SEMICONDUCTOR INC | BGA | FBGA, | 431 | not_compliant | 3A991 | 8542.31.00.01 | ||||||||||||||||||||||||||
|
MSC8113TVT4800V
NXP Semiconductors
|
Check for Price | Obsolete | FBGA | CMOS | 375 mA | S-PBGA-B431 | 105 °C | -40 °C | 431 | PLASTIC/EPOXY | BGA431,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 20 mm | 20 mm | 3.3 mm | NXP SEMICONDUCTORS | FCBGA-431 | unknown | 3A991.A.2 | 8542.31.00.01 | 32 | NO | 16 | YES | 133 MHz | 64 | FLOATING POINT | YES | MULTIPLE | YES | 16 | 15 | 5 | 32 | 8 | 1470464 | 1.13 V | 1.07 V | 1.1 V | DIGITAL SIGNAL PROCESSOR, OTHER | |||||||||||||||||
|
MSC8113TMP3600V
NXP Semiconductors
|
Check for Price | Obsolete | FBGA | CMOS | 375 mA | S-PBGA-B431 | 105 °C | -40 °C | 431 | PLASTIC/EPOXY | BGA431,23X23,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 20 mm | 20 mm | 3.3 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31.00.01 | 32 | NO | 16 | YES | 100 MHz | 64 | FLOATING POINT | YES | MULTIPLE | YES | 16 | 15 | 5 | 32 | 8 | 1470464 | 1.13 V | 1.07 V | 1.1 V | DIGITAL SIGNAL PROCESSOR, OTHER |