Filter Your Search
1 - 2 of 2 results
|
MSC8101M1375C
Motorola Mobility LLC
|
Check for Price | Obsolete | 16 | 262144 | 64 | 32 | 68.75 MHz | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | SINGLE | YES | 1.7 V | 1.5 V | S-PBGA-B332 | Not Qualified | 332 | PLASTIC/EPOXY | FBGA | BGA332,19X19,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 3.18 mm | 17 mm | 17 mm | MOTOROLA INC | BGA | FBGA, BGA332,19X19,32 | 332 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
MSC8101M1375C
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 16 | 262144 | 64 | 32 | 68.75 MHz | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | SINGLE | YES | 1.7 V | 1.5 V | S-PBGA-B332 | Not Qualified | 332 | PLASTIC/EPOXY | FBGA | BGA332,19X19,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 3.18 mm | 17 mm | 17 mm | MOTOROLA INC | 17 X 17 MM, LIDDED FLIP CHIP, PLASTIC, BGA-332 | unknown | 3A991.A.2 | 8542.31.00.01 |