Filter Your Search
1 - 6 of 6 results
|
MSC6458VS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4 | 4.3 MHz | 8 | 14 | 4.3 MHz | NO | 5 V | MICROCONTROLLER | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 7.8 mm | 19.05 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | ASDIP, | 64 | unknown | |||||||||||||||||||||||||||||||
|
MSC6458-SS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4 | 4.3 MHz | 8192 | 512 | 4.3 MHz | 33 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 4 | 8 | NO | MROM | 20 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.1 mm | 19.05 mm | 57.6 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | |||||||||||
|
MSC6458SS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4 | 4.3 MHz | 8000 | 256 | OLMS-64 | NO | 5 V | BICMOS | MROM | 20 mA | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SDIP, SDIP64,.75 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
MSC6458RS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4 | 4.3 MHz | 8192 | 256 | OLMS-64 | NO | 5 V | BICMOS | MROM | 20 mA | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SDIP, SDIP64,.75 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
MSC6458VS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4 | 4.3 MHz | 8192 | 256 | OLMS-64 | NO | 5 V | BICMOS | EPROM | 20 mA | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SDIP, SDIP64,.75 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MSC6458-VS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4 | 4.3 MHz | 0 | 512 | 4.3 MHz | 33 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | PIGGY BACK 8K X 8 EPROM | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 4 | NO | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 7.8 mm | 19.05 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | ASDIP, | 64 | unknown | 8542.31.00.01 |