Filter Your Search
1 - 1 of 1 results
|
MSC60103KT
TE Connectivity
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 mH | 137 Ω | 10 % | NO | 250 kHz | 24 mA | 470 kHz | 40 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Cylindrical | 2 | Axial | TR | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 30 mm | 4.1 mm | 10.4 mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TE Connectivity |