Filter Your Search
1 - 10 of 263 results
|
MSC1515N3R0B3HFC
Presidio Components Inc
|
Check for Price | Active | 3 pF | 100 V | 3.3333 % | 0202 | C0G | 3.3333 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | ONE SURFACE | 127 µm | 381 µm | 381 µm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.23.00.20 | ||||||||||||||||||||||||||||||||||||||
|
MSC15111JR
TE Connectivity
|
Check for Price | Active | 1 | MIL-C-15305 | 125 °C | -55 °C | 2 | NO | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | FERRITE | 4.9 Ω | 110 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 60 | 128 mA | 8.9 MHz | TUBULAR PACKAGE | NO | AXIAL | 790 kHz | 5 % | |||||||||||||||||||||||||||||||||||||||
|
MSC15150KR
TE Connectivity
|
Check for Price | Active | 1 | MIL-C-15305 | 125 °C | -55 °C | 2 | NO | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | IRON | 1.4 Ω | 15 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 65 | 240 mA | 40 MHz | TUBULAR PACKAGE | NO | AXIAL | 2.5 MHz | 10 % | |||||||||||||||||||||||||||||||||||||||
|
MSC1515B121M1HFC
Presidio Components Inc
|
Check for Price | Active | 120 pF | 25 V | 20 % | 0202 | BX | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 20% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | ONE SURFACE | 127 µm | 381 µm | 381 µm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.23.00.20 | ||||||||||||||||||||||||||||||||||||||
|
MSC15301JR
TE Connectivity
|
Check for Price | Active | 1 | MIL-C-15305 | 125 °C | -55 °C | 2 | NO | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | FERRITE | 11.5 Ω | 300 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 65 | 83 mA | 5.4 MHz | TUBULAR PACKAGE | NO | AXIAL | 790 kHz | 5 % | |||||||||||||||||||||||||||||||||||||||
|
MSC1515Q1R5D2H5C
Presidio Components Inc
|
Check for Price | Active | 1.5 pF | 50 V | 33.3333 % | 0202 | NPQ | 33.3333 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 25ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | ONE SURFACE | 127 µm | 381 µm | 381 µm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.23.00.20 | |||||||||||||||||||||||||||||||||||||
|
MSC1515B151KGH5C
Presidio Components Inc
|
Check for Price | Active | 150 pF | 16 V | 10 % | 0202 | BX | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 20% ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | ONE SURFACE | 127 µm | 381 µm | 381 µm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.23.00.20 | |||||||||||||||||||||||||||||||||||||
|
MSC1515B820K3H5C
Presidio Components Inc
|
Check for Price | Active | 82 pF | 100 V | 10 % | 0202 | BX | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 20% ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | ONE SURFACE | 127 µm | 381 µm | 381 µm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.23.00.20 | |||||||||||||||||||||||||||||||||||||
|
MSC1550M
Microsemi Corporation
|
Check for Price | No | No | Transferred | e0 | 150 °C | 1 | NO | TIN LEAD | MICROSEMI CORP | , | unknown | EAR99 | 2 | 40 A | SINGLE | 10 | NPN | 1.35 kW | Not Qualified | SILICON | 1.09 GHz | |||||||||||||||||||||||||||||||||||||||||||
|
MSC15R15MT
TE Connectivity
|
Check for Price | Active | 1 | 125 °C | -55 °C | 2 | Axial | Tape | NO | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | PHENOLIC | 30 mΩ | 150 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 50 | 2.45 A | 525 MHz | TUBULAR PACKAGE | NO | AXIAL | 25 MHz | 20 % | Cylindrical | 600 µm | 30 mm | 4 mm | 9.5 mm | Q MEASURED AT 25 MHZ |