Filter Your Search
1 - 1 of 1 results
|
MSASH32MSC7475MPCA01
TAIYO YUDEN
|
Check for Price | Yes | Active | 4.7 µF | 100 V | 20 % | 1210 | X7S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 |