Filter Your Search
1 - 10 of 26 results
|
MSA-3186G
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 13 dBm | 1.4 | 23.5 dB | 500 MHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 500 MHz | e3 | COMPONENT | Tin (Sn) | AVAGO TECHNOLOGIES INC | compliant | ||||||||||||||
|
MSA-3186-BLKG
Broadcom Limited
|
Check for Price | Yes | Obsolete | 50 Ω | 13 dBm | 1.4 | 23.5 dB | YES | 500 MHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 500 MHz | 4.7 V | e3 | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | BROADCOM LTD | compliant | SL,4GW-LD,.085CIR | EAR99 | 8542.33.00.01 | ||||
|
MSA-3186G
Broadcom Limited
|
Check for Price | Yes | Obsolete | 50 Ω | 13 dBm | 1.4 | 23.5 dB | 500 MHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 500 MHz | e3 | COMPONENT | Tin (Sn) | BROADCOM LTD | compliant | |||||||||||||||
|
MSA-3186-TR1G
Broadcom Limited
|
Check for Price | Yes | Obsolete | 50 Ω | 13 dBm | 1.4 | 23.5 dB | YES | 500 MHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 500 MHz | 4.7 V | e3 | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | BROADCOM LTD | compliant | SL,4GW-LD,.085CIR | EAR99 | 8542.33.00.01 | ||||
|
MSA-3186-BLK
Broadcom Limited
|
Check for Price | No | Obsolete | 50 Ω | 13 dBm | 1.4 | 23.5 dB | YES | 500 MHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 500 MHz | 4.7 V | e0 | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Tin/Lead (Sn/Pb) | BROADCOM INC | unknown | PLASTIC, MICROSTRIP, 4 PIN | EAR99 | 8542.33.00.01 | ||||
|
MSA-3186-TR2G
Broadcom Limited
|
Check for Price | Yes | Obsolete | 50 Ω | 13 dBm | 1.4 | 23.5 dB | YES | 500 MHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 500 MHz | 4.7 V | e3 | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | BROADCOM LTD | compliant | SL,4GW-LD,.085CIR | EAR99 | 8542.33.00.01 | ||||
|
MSA-3186-TR2
Agilent Technologies Inc
|
Check for Price | No | Transferred | 50 Ω | 13 dBm | 1.4 | 23.5 dB | YES | 500 MHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 500 MHz | 4.7 V | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | AGILENT TECHNOLOGIES INC | unknown | SL,4GW-LD,.085CIR | ||||||||
|
MSA-3186-TR2
Broadcom Limited
|
Check for Price | No | Obsolete | 50 Ω | 13 dBm | 1.4 | 23.5 dB | YES | 500 MHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 500 MHz | 4.7 V | e0 | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Tin/Lead (Sn/Pb) | BROADCOM INC | unknown | PLASTIC, MICROSTRIP, 4 PIN | EAR99 | 8541.21.00.75 | ||||
|
MSA-3186
Hewlett Packard Co
|
Check for Price | Transferred | 50 Ω | 13 dBm | 1.4 | 3 GHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 3 GHz | 100 MHz | MODULE | HEWLETT PACKARD CO | unknown | ||||||||||||||||||
|
MSA-3186-BLKG
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 13 dBm | 1.4 | 23.5 dB | YES | 500 MHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 500 MHz | 4.7 V | e3 | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | AVAGO TECHNOLOGIES INC | compliant | SL,4GW-LD,.085CIR | EAR99 | 8542.33.00.01 |