Filter Your Search
1 - 10 of 72 results
|
MS90539-1
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 8.2 Ω | 5 % | NO | 790 kHz | 126 mA | 5.6 MHz | IRON | 65 | RF INDUCTOR | 1 | NO | e0 | MS90539 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.83 mm | 11.18 mm | API DELEVAN | compliant | |||||
|
MS90539-5
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 10 Ω | 5 % | NO | 790 kHz | 114 mA | 4.5 MHz | IRON | 65 | RF INDUCTOR | 1 | NO | e0 | MS90539 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.83 mm | 11.18 mm | API DELEVAN | compliant | |||||
|
MS90539-07
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 11.1 Ω | 5 % | NO | 790 kHz | 95 mA | 4 MHz | Powdered Iron | 65 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Rectangular | 2 | Axial | TR, 12 Inch | RECTANGULAR PACKAGE | AXIAL | WIRE | 690 µm | 41.28 mm | 5.08 mm | 11.43 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
MS90539-09
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 12.3 Ω | 5 % | NO | 790 kHz | 91 mA | 3.6 MHz | Powdered Iron | 65 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Rectangular | 2 | Axial | TR, 12 Inch | RECTANGULAR PACKAGE | AXIAL | WIRE | 690 µm | 41.28 mm | 5.08 mm | 11.43 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
MS90539-05
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 10 Ω | 5 % | NO | 790 kHz | 100 mA | 4.5 MHz | Powdered Iron | 65 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Rectangular | 2 | Axial | TR, 12 Inch | RECTANGULAR PACKAGE | AXIAL | WIRE | 690 µm | 41.28 mm | 5.08 mm | 11.43 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
MS90539-8
Gowanda Electronics Corporation
|
Check for Price | No | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 510 µH | 11.6 Ω | 5 % | NO | 790 kHz | 93 mA | 3.8 MHz | Iron | 65 | RF INDUCTOR | 1 | NO | MS90539 | 105 °C | -55 °C | Cylindrical | 2 | Axial | TR | TUBULAR PACKAGE | AXIAL | WIRE | 644 µm | 36.525 mm | 4.826 mm | 11.176 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||
|
MS905399
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 12.3 Ω | 5 % | NO | 790 kHz | 104 mA | 3.6 MHz | IRON | 65 | RF INDUCTOR | 1 | NO | e0 | MS90539 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.83 mm | 11.18 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
MS90539-6
Gowanda Electronics Corporation
|
Check for Price | No | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 430 µH | 10.6 Ω | 5 % | NO | 790 kHz | 97 mA | 4.3 MHz | Iron | 65 | RF INDUCTOR | 1 | NO | MS90539 | 105 °C | -55 °C | Cylindrical | 2 | Axial | TR | TUBULAR PACKAGE | AXIAL | WIRE | 644 µm | 36.525 mm | 4.826 mm | 11.176 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||
|
MS90539-15
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 16.5 Ω | 5 % | NO | 790 kHz | 78 mA | 2.24 MHz | Powdered Iron | 60 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Rectangular | 2 | Axial | TR, 12 Inch | RECTANGULAR PACKAGE | AXIAL | WIRE | 690 µm | 41.28 mm | 5.08 mm | 11.43 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | ||||||
|
MS90539-5
Ohmite Mfg Co
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 390 µH | 10 Ω | 5 % | NO | 790 kHz | 100 mA | 4.5 MHz | 65 | RF INDUCTOR | 1 | NO | MS90539 | 105 °C | Molded | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 640 µm | 36.53 mm | 4.83 mm | 4.92 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8504.50.80.00 |