Filter Your Search
1 - 10 of 10 results
|
MS75083-12
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 850 mΩ | 10 % | NO | 415 mA | 250 MHz | Phenolic | 28 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25 MHZ | MS75083 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 546 µm | 41.28 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
MS75083-12SH
Vishay Dale
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 820 nH | 850 mΩ | 10 % | NO | 25 MHz | 415 mA | 250 MHz | Phenolic | 28 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Epoxy Molded | 2 | Axial | TR | TUBULAR PACKAGE | AXIAL | WIRE | 508 µm | 36.575 mm | 2.415 mm | 6.35 mm | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
MS75083-12
RCD Components Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 820 nH | 850 mΩ | 10 % | NO | 25 MHz | 415 mA | 250 MHz | 28 | RF INDUCTOR | 1 | NO | MS75083 | 125 °C | -55 °C | Tubular | 2 | Axial | TUBULAR PACKAGE | MATTE TIN/TIN LEAD | AXIAL | WIRE | 500 µm | 25.4 mm | 2.42 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
MS75083-12
Ohmite Mfg Co
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 820 nH | 850 mΩ | 10 % | 415 mA | 250 MHz | Phenolic | 28 | 125 °C | Molded | Axial | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
MS75083-12G
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 850 mΩ | 2 % | NO | 25 MHz | 420 mA | 250 MHz | PHENOLIC | 28 | RF INDUCTOR | 1 | NO | e0 | MS75083 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MS75083-12H
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 850 mΩ | 3 % | NO | 25 MHz | 420 mA | 250 MHz | PHENOLIC | 28 | RF INDUCTOR | 1 | NO | e0 | MS75083 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MS75083-12
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 850 mΩ | 10 % | NO | 420 mA | 250 MHz | PHENOLIC | 28 | RF INDUCTOR | 1 | NO | e0 | MS75083 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 508 µm | 38.1 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
MS75083-12K
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 850 mΩ | 10 % | NO | 25 MHz | 420 mA | 250 MHz | PHENOLIC | 28 | RF INDUCTOR | 1 | NO | e0 | MS75083 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MS75083-12F
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 850 mΩ | 1 % | NO | 25 MHz | 420 mA | 250 MHz | PHENOLIC | 28 | RF INDUCTOR | 1 | NO | e0 | MS75083 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MS75083-12J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 850 mΩ | 5 % | NO | 25 MHz | 420 mA | 250 MHz | PHENOLIC | 28 | RF INDUCTOR | 1 | NO | e0 | MS75083 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |