Filter Your Search
1 - 2 of 2 results
|
MS7201A25PC
Mos Electronics Taiwan Corp
|
Check for Price | Contact Manufacturer | MOS ELECTRONICS TAIWAN CORP | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||
|
MS7201A-25PC
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 25 ns | 30 MHz | 33 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5 mA | 125 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.084 mm | 15.24 mm | MOSEL-VITELIC | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | DIP | 28 |