Filter Your Search
1 - 2 of 2 results
|
MS62256L70FC
Mos Electronics Taiwan Corp
|
Check for Price | Contact Manufacturer | MOS ELECTRONICS TAIWAN CORP | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||
|
MS62256L-70FC
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 85 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8448 mm | 18.1102 mm | 8.61 mm | MOSEL-VITELIC | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | SOIC | 28 |